7045002007001 | Wiha

Bit, T20, TORX, L 70 mm, 7045002007001

Order No.: 02L2049
EAN: 4010995337155
MPN:
7045002007001
33715
Series: 7045ZL
7045002007001 Wiha Screwdrivers, Bits and Bitholders Image 1
7045002007001 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
6.4022 € *
Available: 4 pcs.
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
5 pcs.
5.7596 €
20 pcs.
5.1884 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T20
Peak type TORX
Length 70 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes