7045001511001 | Wiha
Bit, T15, TORX, L 110 mm, 7045001511001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6866 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.69 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6866 €
5 pcs.
8.7227 €
20 pcs.
7.8421 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T15 | |
| Peak type | TORX | |
| Length | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |