7045001011001 | Wiha

Bit, T10, TORX, L 110 mm, 7045001011001

Order No.: 02L2046
EAN: 4010995337254
MPN:
7045001011001
33725
Series: 7045ZL
7045001011001 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.6747 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.67 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6747 €
5 pcs.
8.7108 €
20 pcs.
7.8540 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Product type bit
1000V Insulated No
Peak type TORX
Size T10
ESD protection No
Length 110 mm
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes