7045000809001 | Wiha

Bit, T8, TORX, L 90 mm, 7045000809001

Order No.: 02L2042
EAN: 4010995337193
MPN:
7045000809001
33719
Series: 7045ZL
7045000809001 Wiha Screwdrivers, Bits and Bitholders Image 1
7045000809001 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
7.9016 € *
Available: 3 pcs.
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
5 pcs.
7.1162 €
20 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T8
Peak type TORX
Length 90 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes