7045000707001 | Wiha
Bit, T7, TORX, L 70 mm, 7045000707001
Unit Price (€ / pc.)
6.4022 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
5 pcs.
5.7596 €
20 pcs.
5.1884 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Product type | bit | |
1000V Insulated | No | |
Peak type | TORX | |
Size | T7 | |
ESD protection | No | |
Length | 70 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |