7045000609001 | Wiha

Bit, T6, TORX, L 90 mm, 7045000609001

Order No.: 02L2038
EAN: 4010995337179
MPN:
7045000609001
33717
Series: 7045ZL
7045000609001 Wiha Screwdrivers, Bits and Bitholders Image 1
7045000609001 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T6
Peak type TORX
Length 90 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes