70430060 | Wiha

Bit, 6 mm, hexagon, L 50 mm, 70430060

Order No.: 02L1969
EAN: 4010995041977
MPN:
70430060
04197
Series: 7043Z
70430060 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9865 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size 6 mm
Peak type hexagon
Length 50 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes