7042T903 | Wiha

Bit kit, PZ3, Pozidriv, L 50 mm, 7042T903

Order No.: 02L1946
EAN: 4010995416423
MPN:
7042T903
41642
7042T903 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit kit, PZ3, Pozidriv, L 49 mm, 7042TY903
Bit kit, PZ3, Pozidriv, L 49 mm, 7042TY903
Order No.: 02L1949
Manufacturer: Wiha
per pc. 22.8123 € *
Technical specifications
Filter Property Value
Product type bit kit
ESD protection No
1000V Insulated No
Size PZ3
Peak type Pozidriv
Length 50 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin VN
Original Packaging Kit with 5 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 02L1949

Manufacturer SKU:

 7042TY903

 

Standard delivery time from the manufacturer is: 1 Week
22.81 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.8123 €
5 pcs.
21.6699 €