7042T901 | Wiha
Bit kit, PZ1, Pozidriv, L 50 mm, 7042T901
Order No.: 02L1944
EAN: 4010995416409
MPN:
7042T901
41640
This item is no longer available.
As an alternative, we recommend the following item:
Bit kit, PZ1, Pozidriv, L 49 mm, 7042TY901
Order No.: 02L1947
Manufacturer: Wiha
per pc. 22.8123 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ1 | |
| Peak type | Pozidriv | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | VN |
| Original Packaging | Kit with 5 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |