704290205 | Wiha

Bit kit, PZ2, Pozidriv, L 70 mm, 704290205

Order No.: 02L1941
EAN: 4010995387105
MPN:
704290205
38710
704290205 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, PZ2, Pozidriv, L 70 mm, 70420270
Bit, PZ2, Pozidriv, L 70 mm, 70420270
Order No.: 02L1933
Manufacturer: Wiha
per pc. 4.9147 € *
Technical specifications
Filter Property Value
Product type bit kit
ESD protection No
1000V Insulated No
Size PZ2
Peak type Pozidriv
Length 70 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Original Packaging Blister with 2 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 02L1933

Manufacturer SKU:

 70420270

 

Available: 19 pcs.
4.91 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9147 €
10 pcs.
4.6648 €
50 pcs.
4.4268 €