704290103 | Wiha

Bit kit, PZ1, Pozidriv, L 50 mm, 704290103

Order No.: 02L1938
EAN: 4010995386795
MPN:
704290103
38679
704290103 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, PZ1, Pozidriv, L 50 mm, 70420150
Bit, PZ1, Pozidriv, L 50 mm, 70420150
Order No.: 02L1928
Manufacturer: Wiha
per pc. 2.9512 € *
Technical specifications
Filter Property Value
Product type bit kit
ESD protection No
1000V Insulated No
Size PZ1
Peak type Pozidriv
Length 50 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin VN
Original Packaging Blister with 2 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 02L1928

Manufacturer SKU:

 70420150

 

Available: 3 pcs.
2.95 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9512 €
10 pcs.
2.7965 €
50 pcs.
2.6537 €