704203110 | Wiha

Bit, PZ3, Pozidriv, L 110 mm, 704203110

Order No.: 02L1934
EAN: 4010995232238
MPN:
704203110
23223
704203110 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, PZ3, Pozidriv, L 90 mm, 04176
Bit, PZ3, Pozidriv, L 90 mm, 04176
Order No.: 06L6883
Manufacturer: Wiha
per pc. 5.7477 € *
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size PZ3
Peak type Pozidriv
Length 110 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Replacement

Order No.:

 06L6883

Manufacturer SKU:

 04176

 

Standard delivery time from the manufacturer is: 1 Week
5.75 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.7477 €
10 pcs.
5.4621 €