704202127 | Wiha
Bit, PZ2, Pozidriv, L 127 mm, 704202127
Order No.: 02L1931
EAN: 4010995068899
MPN:
704202127
06889
This item is no longer available.
As an alternative, we recommend the following item:
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ2 | |
| Peak type | Pozidriv | |
| Length | 127 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |