704202110 | Wiha
Bit, PZ2, Pozidriv, L 110 mm, 704202110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7711 € *
Available: 2 pcs.
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
6.4260 €
50 pcs.
6.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ2 | |
| Peak type | Pozidriv | |
| Length | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |