70420050 | Wiha

Bit, PZ0, Pozidriv, L 50 mm, 70420050

Order No.: 02L1923
EAN: 4010995319571
MPN:
70420050
31957
Series: 7042Z
70420050 Wiha Screwdrivers, Bits and Bitholders
Image may differ

Discontinued

Unit Price (€ / pc.)
3.2606 € *
Available: 1 pcs.
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
5 pcs.
2.9393 €
20 pcs.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size PZ0
Peak type Pozidriv
Length 50 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes