704190303 | Wiha
Bit kit, PH3, Phillips, L 50 mm, 704190303
Order No.: 02L1912
EAN: 4010995386771
MPN:
704190303
38677
This item is no longer available.
As an alternative, we recommend the following item:

Technical specifications
Filter | Property | Value |
---|---|---|
Product type | Bit kit | |
1000V Insulated | No | |
Peak type | Phillips | |
Size | PH3 | |
ESD protection | No | |
Length | 50 mm |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Blister with 2 pieces |
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |