704190104 | Wiha

Bit kit, PH1, Phillips, L 25 mm, 704190104

Order No.: 02L1909
EAN: 4010995387068
MPN:
704190104
38706
704190104 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, PH1, Phillips, L 70 mm, 70410170
Bit, PH1, Phillips, L 70 mm, 70410170
Order No.: 02L1899
Manufacturer: Wiha
per pc. 4.9147 € *
Technical specifications
Filter Property Value
Product type bit kit
ESD protection No
1000V Insulated No
Size PH1
Peak type Phillips
Length 25 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Original Packaging Blister with 2 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 02L1899

Manufacturer SKU:

 70410170

 

Standard delivery time from the manufacturer is: 1 Week
4.91 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9147 €
10 pcs.
4.6648 €