704190103 | Wiha

Bit kit, PH1, Phillips, L 50 mm, 704190103

Order No.: 02L1908
EAN: 4010995386764
MPN:
704190103
38676
704190103 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, PH1, Phillips, L 50 mm, 70410150
Bit, PH1, Phillips, L 50 mm, 70410150
Order No.: 02L1898
Manufacturer: Wiha
per pc. 3.1297 € *
Technical specifications
Filter Property Value
Product type bit kit
ESD protection No
1000V Insulated No
Size PH1
Peak type Phillips
Length 50 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Original Packaging Blister with 2 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 02L1898

Manufacturer SKU:

 70410150

 

Available: 1 pcs.
3.13 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1297 €
5 pcs.
2.8084 €
20 pcs.
2.5347 €