70410270 | Wiha

Bit, PH2, Phillips, L 70 mm, 70410270

Order No.: 02L1903
EAN: 4010995018054
MPN:
70410270
01805
Series: 7041ZL
70410270 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9147 € *
Available: 3 pcs.
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
10 pcs.
4.6648 €
50 pcs.
4.4268 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size PH2
Peak type Phillips
Length 70 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes