7019TS408025 | Wiha
Bit, TS8, Torq, BL 25 mm, L 25 mm, 7019TS408025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4974 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
6.1761 €
*incl. VAT plus shipping costs
Subject to prior sale
Bit TS, 7019TS408025, Wiha
Drive: DIN 3126, ISO 1173, style C 6.3.
Application: For Torq-Set® security screws.
Extra: 50 mm bits with long spiralled torsion zone.
Geometry: Torsion zone for protecting against premature breakage of bits under load.
Material: High-quality chrome-vanadium steel, through-hardened, hard but elastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | TS8 | |
| Blade length | 25 mm | |
| Peak type | Torq | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |