7019TS404025 | Wiha

Bit, TS4, Torq, BL 25 mm, L 25 mm, 7019TS404025

Order No.: 11L7501
EAN: 4010995225919
MPN:
7019TS404025
22591
Series: 7019Z
7019TS404025 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4974 € *
Available: 8 pcs.
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
6.1761 €
*incl. VAT plus shipping costs
Subject to prior sale

Bit TS, 7019TS404025, Wiha

Drive: DIN 3126, ISO 1173, style C 6.3.

Application: For Torq-Set® security screws.

Extra: 50 mm bits with long spiralled torsion zone.

Geometry: Torsion zone for protecting against premature breakage of bits under load.

Material: High-quality chrome-vanadium steel, through-hardened, hard but elastic.

Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size TS4
Blade length 25 mm
Peak type Torq
Length 25 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes