7016IPR008 | Wiha

Bit, 8IPR, TORX Plus, L 25 mm, 7016IPR008

Order No.: 02L1817
EAN: 4010995275303
MPN:
7016IPR008
27530
Series: 7016ZIPR
7016IPR008 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size 8IPR
Peak type TORX Plus
Length 25 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15