7015K030 | Wiha

Bit, T30, TORX, L 25 mm, 7015K030

Order No.: 02L1764
EAN: 4010995049300
MPN:
7015K030
04930
7015K030 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, T30, TORX, L 25 mm, 7015030
Bit, T30, TORX, L 25 mm, 7015030
Order No.: 02L1733
Manufacturer: Wiha
per pc. 1.1305 € *
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T30
Peak type TORX
Length 25 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Replacement

Order No.:

 02L1733

Manufacturer SKU:

 7015030

 

Standard delivery time from the manufacturer is: 1 Week
1.13 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1305 €
10 pcs.
1.0710 €