7015K015 | Wiha

Bit, T15, TORX, L 25 mm, 7015K015

Order No.: 02L1760
EAN: 4010995049263
MPN:
7015K015
04926
7015K015 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, T15, TORX, L 25 mm, 7015015
Bit, T15, TORX, L 25 mm, 7015015
Order No.: 02L1729
Manufacturer: Wiha
per pc. 1.1305 € *
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T15
Peak type TORX
Length 25 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Replacement

Order No.:

 02L1729

Manufacturer SKU:

 7015015

 

Available: 5 pcs.
1.13 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1305 €
10 pcs.
1.0710 €