7015K010 | Wiha

Bit, T10, TORX, L 25 mm, 7015K010

Order No.: 02L1759
EAN: 4010995049256
MPN:
7015K010
04925
7015K010 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, T10, TORX, L 25 mm, 7015010
Bit, T10, TORX, L 25 mm, 7015010
Order No.: 02L1728
Manufacturer: Wiha
per pc. 1.1305 € *
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T10
Peak type TORX
Length 25 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 02L1728

Manufacturer SKU:

 7015010

 

Available: 8 pcs.
1.13 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1305 €
10 pcs.
1.0710 €
50 pcs.
1.0115 €