7015952 | Wiha

Bit kit, T10, T15, T20, TORX, L 25 mm, 7015952

Order No.: 02L1755
EAN: 4010995078713
MPN:
7015952
07871
Series: 7015Z
7015952 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Technical specifications
Filter Property Value
Product type bit kit
ESD protection No
1000V Insulated No
Size T10, T15, T20
Peak type TORX
Length 25 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Original Packaging Blister with 3 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15