7013R0040 | Wiha
Bit, 4 mm, hexagon, L 25 mm, 7013R0040
Order No.: 02L1691
EAN: 4010995229566
MPN:
7013R0040
22956
This item is no longer available.
As an alternative, we recommend the following item:
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Peak type | hexagon | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |