70122225 | Wiha

Bit, PZ2, Pozidriv, L 25 mm, 70122225

Order No.: 02L1652
EAN: 4010995016890
MPN:
70122225
01689
Series: 7012Z
70122225 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7378 € *
Available: 9 pcs.
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6902 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size PZ2
Peak type Pozidriv
Length 25 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes