70120025 | Wiha

Bit, PZ0, Pozidriv, L 25 mm, 70120025

Order No.: 02L1649
EAN: 4010995053000
MPN:
70120025
05300
Series: 7012Z
70120025 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size PZ0
Peak type Pozidriv
Length 25 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes