7011T902 | Wiha
Bit kit, PH2, Phillips, L 25 mm, 7011T902
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2697 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2697 €
10 pcs.
9.7461 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2 | |
| Peak type | Phillips | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | VN |
| Original Packaging | Kit with 5 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |