70054008 | Wiha

Bit, T8, TORX, L 28 mm, 70054008

Order No.: 02L1596
EAN: 4010995406356
MPN:
70054008
40635
Series: 7005
70054008 Wiha Screwdrivers, Bits and Bitholders Image 1
70054008 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3086 € *
Available: 8 pcs.
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T8
Peak type TORX
Length 28 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes