700141 | Wiha
Bit, PH1, Phillips, L 28 mm, 700141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro bit, 700141, Wiha
Meets your requirements: Precision-milled profile for the highest fitting accuracy - high-quality steel reduces wear and increases service life. Simplifies your work: Comprehensive range for all common micro fittings in the field of precision mechanics, model making and electronics. Facilitates handling: 65-piece micro-bit set available as an optimal starter assortment with re-purchase options for the individual bits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1 | |
| Peak type | Phillips | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |