7000EB26ESD | Wiha
ESD Bit kit, different sizes, Phillips/slotted/hexagon/TORX, 7000EB26ESD
Unit Price (€ / pc.)
125.2356 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
125.24 € *
Price list
Quantity
Price per unit*
1 pcs.
125.2356 €
5 pcs.
112.7049 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | Bit kit | |
1000V Insulated | No | |
Peak type | Phillips/slotted/hexagon/TORX | |
Size | different sizes | |
ESD protection | Yes |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Kit with 26 pieces |
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |