7000402512 | Wiha
Bit, 1.2 mm, slotted, L 28 mm, 7000402512
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Available: 2 pcs.
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1896 €
50 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale
Bit Set, 7000402512, WIHA
Wiha Bit Set Standard 25 mm. Precision-milled profile for maximum fitting accuracy.
Benefits & Features
- High-quality steel reduces wear and increases service life
- High-contrast laser marking for easy identification of the profile size on the bit
- Precision-milled profile for maximum fitting accuracy
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1.2 mm | |
| Peak type | slotted | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |