5533045 | Wiha
Screwdriver, 4.5 mm, slotted, BL 90 mm, L 201 mm, 5533045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1733 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.17 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1733 €
5 pcs.
12.5188 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4.5 mm | |
| Blade length | 90 mm | |
| Peak type | slotted | |
| Length | 201 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |