530HK6 | Wiha
Screwdriver kit, PH1, PH2, 3.5 mm, 4.5 mm, 5.5 mm, 6.5 mm, Phillips/slotted, BL 100 mm, 530HK6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.2806 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
72.28 € *
Price list
Quantity
Price per unit*
1 pcs.
72.2806 €
5 pcs.
68.6630 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, 3.5 mm, 4.5 mm, 5.5 mm, 6.5 mm | |
| Blade length | 100 mm | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |