530120 | Wiha
Screwdriver, 12 mm, slotted, BL 200 mm, L 321 mm, 530120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1978 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.20 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1978 €
5 pcs.
39.1391 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 12 mm | |
| Blade length | 200 mm | |
| Peak type | slotted | |
| Length | 321 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |