530035 | Wiha
Screwdriver, 3.5 mm, slotted, BL 75 mm, L 186 mm, 530035
NCNR (non cancelable / non returnable)
Simplifies your work: Impact cap integrated in the handle allows hammering and chiselling with a screwdriver.
Easy to use: Easy loosening of tightly seated screws thanks to the hexagon socket for open-ended wrenches.
Protects your health.: With patented SoftFinish® handle design for hand and muscle-friendly work. Recommended by AGR doctors and therapists!
Increases your efficiency: Screwdriver handle size concept for an optimum balance between precision and control.
Application: Particularly suitable for dry applications.
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3.5 mm | |
| Blade length | 75 mm | |
| Peak type | slotted | |
| Length | 186 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |