509 | Wiha
Screwdriver, 2 mm, slotted, BL 40 mm, L 85 mm, 509
Unit Price (€ / pc.)
0.8806 € *
Available: 84 pcs.
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8330 €
50 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated.
Handle: Wiha round handle, transparent yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2 mm | |
| Blade length | 40 mm | |
| Peak type | slotted | |
| Length | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |