5003 | Wiha
Screwdriver, 3 mm, slotted, BL 80 mm, L 140 mm, 5003
Unit Price (€ / pc.)
2.5942 € *
Available: 16 pcs.
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3 mm | |
| Blade length | 80 mm | |
| Peak type | slotted | |
| Length | 140 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |