5001 | Wiha

Screwdriver, 3 mm, slotted, BL 40 mm, L 100 mm, 5001

Order No.: 02L1437
EAN: 4010995015374
MPN:
5001
01537
Series: 500
5001 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5942 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 40 mm
Peak type slotted
Length 100 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes