47037 | Wiha
VDE screwdriver kit, SL/PZ2, PH1, PH2, 3.5 mm, 5.5 mm, slotted/Phillips/PlusMinus/Pozidriv, 47037
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.8388 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
45.84 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8388 €
5 pcs.
41.2573 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver set, 47037, Wiha
SoftFinish screwdriver set, mixed, 5 pieces
Content
- 1x Screwdriver SoftFinish electric Slotted 3.5 mm x 100 mm (00822)
- 1x Screwdriver SoftFinish electric Slotted 5.5 mm x 125 mm (00826)
- 1x Screwdriver SoftFinish electric PlusMinus/Pozidriv SL/PZ2 x 100 mm (30701)
- 1x Screwdriver SoftFinish Phillips with round blade PH1 x 80 mm (00756)
- 1x Screwdriver SoftFinish Phillips with round blade PH2 x 100 mm (00759)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | SL/PZ2, PH1, PH2, 3.5 mm, 5.5 mm | |
| Peak type | slotted/Phillips/PlusMinus/Pozidriv |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |