47036 | Wiha

VDE screwdriver kit, PH1, PH2, PZ2, 3.5 mm, 5.5 mm, slotted/Phillips/Pozidriv, 47036

Order No.: 11L8019
EAN: 4010995470364
MPN:
47036
3201K5 SoftFinish electric slimFix
Series: 320x
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.9094 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
47.91 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9094 €
5 pcs.
43.1137 €
*incl. VAT plus shipping costs
Subject to prior sale

Screwdriver set, 47036, Wiha

SoftFinish screwdriver set, mixed, 5 pieces

Content

  • 1x Screwdriver SoftFinish electric slimFix Slotted 3.5 mm x 100 mm (35446)
  • 1x Screwdriver SoftFinish electric slimFix Slotted 5.5 mm x 125 mm (35391)
  • 1x Screwdriver SoftFinish Phillips with round blade PH1 x 80 mm (00756)
  • 1x Screwdriver SoftFinish Phillips with round blade PH2 x 100 mm (00759)
  • 1x Screwdriver SoftFinish Pozidriv with round blade PZ2 x 100 mm (00772)
Technical specifications
Filter Property Value
Product type screwdriver kit
ESD protection No
1000V Insulated Yes
Size PH1, PH2, PZ2, 3.5 mm, 5.5 mm
Peak type slotted/Phillips/Pozidriv
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant