46960 | Wiha
Socket wrench and bit kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T27, T30, T40, T10H, T15H, T20H, T25H, T30H, T40H, 3 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, 7 mm, 8 mm, 10 mm, 11 mm, 13 mm, slotted/Phillips/TORX/Pozidriv/hexagonal, L 192 mm, 46960
NCNR (non cancelable / non returnable)
Bit and nut driver set, 46960, Wiha
Bit and nut driver set ProBuddy Evo. This compact, lightweight and sophisticated bit set allows for easy handling, efficient work and quick storage and removal of the tools. Thanks to the fold-out function of the bit band, it is quick and easy to remove the bits using the push button on the side. The set includes 29 bits, which can also be used for machine operation, the seven most common 1/4" hex nut drivers in sizes 5.5 – 13 mm, a ratchet, a bit holder and a nut driver adapter, offering a wide range of equipment for installation and assembly work as well as for smaller repair jobs.
In addition, the ergonomically designed SoftFinish screwdriver handle ensures screw connections that are particularly easy to handle. Thanks to the 1/4" nut driver adapter, the nut drivers can also be used with this. This offers a wide range of applications. The included ratchet, in combination with the selection of nut drivers, offers users the required flexibility for their work and, thanks to the fine toothing with 72 teeth, a short return angle.
Content
- 1x Bit ratchet 90 mm with thumb wheel Hexagon head, 1/4" (36931)
- 1x Screwdriver with bit holder SoftFinish
- 1x Bit holder magnetic, 58 mm 1/4" (07869)
- 1x Nut driver insert 1/4" hexagon head 5.5 mm x 25 mm (44671)
- 1x Nut driver insert 1/4" hexagon head 6.0 mm x 25 mm (44672)
- 1x Nut driver insert 1/4" hexagon head 7.0 mm x 25 mm (44673)
- 1x Nut driver insert 1/4" hexagon head 8.0 mm x 25 mm (44674)
- 1x Nut driver insert 1/4" hexagon head 10.0 mm x 25 mm (44676)
- 1x Nut driver insert 1/4" hexagon head 11.0 mm x 25 mm (44678)
- 1x Nut driver insert 1/4" hexagon head 13.0 mm x 25 mm (44680)
- 1x Tool shaft with ball Square, Internal hexagon 1/4" C6,3 (01933)
- 1x Bit Standard 25 mm Slotted 1/4" C6,3 4.5 mm (01623)
- 1x Bit Standard 25 mm Slotted 1/4" C6,3 5.5 mm (01624)
- 1x Bit Standard 25 mm Slotted 1/4" C6,3 6.5 mm (01626)
- 1x Bit Standard 25 mm Phillips 1/4" C6,3 PH1 (01657)
- 2x Bit Standard 25 mm Phillips 1/4" C6,3 PH2 (01658)
- 1x Bit Standard 25 mm Phillips 1/4" C6,3 PH3 (01659)
- 1x Bit Standard 25 mm Pozidriv 1/4" C6,3 PZ1 (01688)
- 2x Bit Standard 25 mm Pozidriv 1/4" C6,3 PZ2 (01689)
- 1x Bit Standard 25 mm Pozidriv 1/4" C6,3 PZ3 (01690)
- 1x Bit Standard 25 mm TORX 1/4" C6,3 T10 (01716)
- 1x Bit Standard 25 mm TORX 1/4" C6,3 T15 (01717)
- 2x Bit Standard 25 mm TORX 1/4" C6,3 T20 (01718)
- 1x Bit Standard 25 mm TORX 1/4" C6,3 T25 (01719)
- 1x Bit Standard 25 mm TORX 1/4" C6,3 T27 (01720)
- 1x Bit Standard 25 mm TORX 1/4" C6,3 T30 (01721)
- 1x Bit Standard 25 mm TORX 1/4" C6,3 T40 (01722)
- 1x Bit Standard 25 mm TORX Tamper Resistant (with hole) 1/4" C6,3 T10H (01727)
- 1x Bit Standard 25 mm TORX Tamper Resistant (with hole) 1/4" C6,3 T15H (01728)
- 1x Bit Standard 25 mm TORX Tamper Resistant (with hole) 1/4" C6,3 T20H (01729)
- 1x Bit Standard 25 mm TORX Tamper Resistant (with hole) 1/4" C6,3 T25H (01730)
- 1x Bit Standard 25 mm TORX Tamper Resistant (with hole) 1/4" C6,3 T30H (01732)
- 1x Bit Standard 25 mm TORX Tamper Resistant (with hole) 1/4" C6,3 T40H (01733)
- 1x Bit Standard 25 mm Hexagon 1/4" C6,3 3.0 mm (01705)
- 1x Bit Standard 25 mm Hexagon 1/4" C6,3 4.0 mm (01706)
- 1x Bit Standard 25 mm Hexagon 1/4" C6,3 5.0 mm (01707)
- 1x Bit Standard 25 mm Hexagon 1/4" C6,3 6.0 mm (01708)
| Filter | Property | Value |
|---|---|---|
| Product type | socket wrench and bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T27, T30, T40, T10H, T15H, T20H, T25H, T30H, T40H, 3 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, 7 mm, 8 mm, 10 mm, 11 mm, 13 mm | |
| Peak type | slotted/Phillips/TORX/Pozidriv/hexagonal | |
| Length | 192 mm |
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82060000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |