45292 | Wiha
Screwdriver, PH1, PH2, PZ1, PZ2, T15, T20, 4.5 mm, 6.5 mm, slotted/Phillips/Pozidriv/TORX, BL 25 mm, L 245 mm, 45292
NCNR (non cancelable / non returnable)
Screwdriver, 45292, Wiha
The compact and light PocketMax from Wiha conveniently fits into any shirt or pants pocket and is an ideal companion for every professional. The bit depot securely stowed in the handle includes eight standard bit 1/4" C 6.3 that can be used manually and with machine operation. Thanks to a magnetic shut function, the bit depot can be very easily opened to remove the bit. Searching for the right bit is therefore a thing of the past. During closing, the bit depot smoothly and easily glides back into the shaft and practically closes by itself thanks to the magnet. The magnetic bit chuck ensures convenient and quick bit change. The twistable cap brings a further advantage, ensuring convenient handling.
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PZ1, PZ2, T15, T20, 4.5 mm, 6.5 mm | |
| Blade length | 25 mm | |
| Peak type | slotted/Phillips/Pozidriv/TORX | |
| Length | 245 mm |
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |