41145 | Wiha
VDE screwdriver, T27H, TORX, BL 125 mm, L 243 mm, 41145
NCNR (non cancelable / non returnable)
Screwdriver, 41145, Wiha
Fastening a screw by hand causes considerable strain on the wrist and muscle in the long term. The highly ergonomically shaped SoftFinish screwdriver provides a remedy, ensuring optimal transmission of hand force. The different handle height is always matched to the fastening. The long, slender handle height can be used to fasten a small screw quickly and firmly. There is also a large-volume handle height to fasten a large screw, which can be used to apply greater torque. The roll-off protection and screw symbol printed on the handle end ensure the user works efficiently. .
With the Wiha slimTECHNOLOGY specially developed for electric application, the protective insulation has been integrated into the blade, thus allowing a blade which is up to 33% slimmer. This means a low-lying screw and spring element can easily be reached. This insulated screwdriver undergoes routine individual piece testing as per the international IEC 60900 standard, thus providing the user with a tool to work safely on a live part up to 1,000 V AC.
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | T27H | |
| Blade length | 125 mm | |
| Peak type | TORX | |
| Length | 243 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |