398030100 | Wiha
Screwdriver, 3 mm, slotted, BL 100 mm, L 211 mm, 398030100
Unit Price (€ / pc.)
21.2415 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.24 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2415 €
5 pcs.
19.1114 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Product type | screwdriver | |
1000V Insulated | No | |
Peak type | slotted | |
Blade length | 100 mm | |
Size | 3 mm | |
ESD protection | No | |
Length | 211 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |