3971 | Wiha

Screwdriver, PH1, Phillips, BL 125 mm, L 236 mm, 3971

Order No.: 02L1354
EAN: 4010995324049
MPN:
3971
32404
Series: 397
3971 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.4057 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.41 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4057 €
5 pcs.
26.0253 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size PH1
Blade length 125 mm
Peak type Phillips
Length 236 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes