39134 | Wiha
Bit holder, 1/4 inch, hexagon, L 66 mm, 39134
Unit Price (€ / pc.)
17.8381 € *
Available: 1 pcs.
Total Price:
17.84 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8381 €
5 pcs.
16.9456 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick-release bit holders, type Wiha CentroFix SuperSlim 7148 CS.
Slim design, magnetic, with SelfLock and EasyOut ejector function, for bits to DIN 3126, ISO 1173; Shape: E 6.3. Receptacle: stainless steel, coated. Length: 66 mm.
Type: 39134, bit holder 7148 CS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Peak type | hexagon | |
| Length | 66 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |