39133 | Wiha
Bit holder, 1/4 inch, hexagon, L 60 mm, 39133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7405 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.74 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7405 €
5 pcs.
22.5505 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick-release bit holders, type Wiha CentroFix Force 7148 CF.
Magnetic, with SelfLock and EasyOut ejector function, for bits to DIN 3126, ISO 1173; Shape: E 6.3. Receptacle: hardened steel, coated. Length: 60 mm.
Type: 39133, bit holder 7148 CF
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Peak type | hexagon | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |